Festo Pneumatic Guided Cylinder - 8161426 25mm Bore, DFM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

£422.96

(exc. VAT)

£507.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£422.96

*price indicative

RS Stock No.:
351-494
Mfr. Part No.:
DFM-25-80-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Minimum Operating Temperature

-20°C

Piston Rod Thread Standard

BSPP

Guide Type

Plain Bearing

Piston Rod Thread Size

1/8 in G

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1

Stroke Length

80mm

Model Number

8161426

COO (Country of Origin):
DE
The Festo Guided Drive is designed for precision and efficiency in various industrial applications. This robust actuator features a double-acting mode, ensuring reliable operation under varying loads and duties. With its plain-bearing guide and adjustable pneumatic cushioning, it provides unparalleled stability and control. The product is versatile enough for optional mounting positions, helping engineers customise installations to suit specific requirements. Built to last, its materials are carefully chosen for strength and corrosion resistance, making it ideal for environments that may pose challenges to standard components. The specified operating range and compliance with ISO standards ensure reliability and effectiveness in demanding applications. This product stands out due to its balanced design and quality heritage, making it a superb choice for modern automation needs.

Equipped with adjustable pneumatic cushioning for enhanced performance

Supports various mounting positions for greater installation flexibility

Compliant with ISO cleanliness standards for sensitive environments

Fabricated from RoHS compliant materials ensuring environmental responsibility

Designed for easy connectivity with G1/8 pneumatic connections

Incorporates proximity switch position detection for precise operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy