Festo Pneumatic Guided Cylinder - DFM-20-80-B-PPV-A-GF, 20mm Bore, 80mm Stroke, DFM Series, Double Acting
- RS Stock No.:
- 350-987
- Mfr. Part No.:
- DFM-20-80-B-PPV-A-GF
- Brand:
- Festo
Subtotal (1 unit)*
£380.97
(exc. VAT)
£457.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £380.97 |
*price indicative
- RS Stock No.:
- 350-987
- Mfr. Part No.:
- DFM-20-80-B-PPV-A-GF
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Stroke | 80mm | |
| Bore | 20mm | |
| Manufacturer Series | DFM | |
| Action | Double | |
| Bearing Type | Plain Bearing | |
| Model Number p | DFM-20-80-B-PPV-A-GF | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Stroke 80mm | ||
Bore 20mm | ||
Manufacturer Series DFM | ||
Action Double | ||
Bearing Type Plain Bearing | ||
Model Number p DFM-20-80-B-PPV-A-GF | ||
- COO (Country of Origin):
- DE
The Festo Guided Drive offers an exceptional solution for precise positioning and effective motion control. Designed for reliability and efficiency, it integrates pneumatic cushioning adjustable at both ends, facilitating seamless operation across diverse environments. The robust construction ensures outstanding performance under various conditions, making it an ideal choice for those seeking a dependable and versatile automation component.
Double-acting operation ensures efficient movement both ways
Plain-bearing guide allows for smooth motion without friction
Operational pressures ranging from 0.2 MPa up to 1 MPa enhance versatility
Proximity switch integration allows for precise position detection
Corrosion resistance class CRC 2 supports operation in moderate environments
Ambient temperature tolerance from -20 °C to 80 °C for broad application range
RoHS-compliant materials guarantee environmentally-friendly usage
Plain-bearing guide allows for smooth motion without friction
Operational pressures ranging from 0.2 MPa up to 1 MPa enhance versatility
Proximity switch integration allows for precise position detection
Corrosion resistance class CRC 2 supports operation in moderate environments
Ambient temperature tolerance from -20 °C to 80 °C for broad application range
RoHS-compliant materials guarantee environmentally-friendly usage
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-80-B-PPV-A-KF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-80-P-A-GF-F1A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-20-80-P-A-KF-F1A 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170845 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-B-PPV-A-GF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-B-PPV-A-GF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-50-80-B-PPV-A-GF 80mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-80-B-PPV-A-GF 80mm Stroke Double Acting
