RS PRO Pneumatic Guided Cylinder - 16mm Bore, 20mm Stroke, Double Acting
- RS Stock No.:
- 291-864
- Brand:
- RS PRO
Subtotal (1 unit)*
£185.10
(exc. VAT)
£222.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £185.10 |
*price indicative
- RS Stock No.:
- 291-864
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 20mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 20mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 20mm Stroke, 99 x 58 x 20mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 20mm stroke and a compact design, it is ideal for use in environments where space is limited. The double-rod configuration ensures stability and accuracy, making it suitable for precision guiding tasks.
Features and Benefits
High non-rotating precision: Ensures accurate and stable motion
Mounting holes on three sides: Facilitates versatile installation options
Dual air intake and outlet: Allows for flexible pneumatic connections
Adjustable bumper: Reduces impact and allows stroke adjustment
Twin-rod cylinder: Provides enhanced stability and load capacity
Mounting holes on three sides: Facilitates versatile installation options
Dual air intake and outlet: Allows for flexible pneumatic connections
Adjustable bumper: Reduces impact and allows stroke adjustment
Twin-rod cylinder: Provides enhanced stability and load capacity
Applications
Automation systems
Robotics
Precision machinery
Material handling
Robotics
Precision machinery
Material handling
Additional Information
Magnetic switch slots: Compatible with magnetic sensors for position detection
Pneumatic connection: M5 for easy integration with existing systems
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Pneumatic connection: M5 for easy integration with existing systems
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for robust performance in demanding applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore SGM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 6mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
