RS PRO Pneumatic Guided Cylinder - 16mm Bore, 100mm Stroke, Double Acting
- RS Stock No.:
- 291-856
- Brand:
- RS PRO
Subtotal (1 unit)*
£397.32
(exc. VAT)
£476.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £397.32 |
*price indicative
- RS Stock No.:
- 291-856
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 100mm | |
| Bore | 16mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 100mm | ||
Bore 16mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 100mm Stroke, 165 x 64 x 30mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a 100mm stroke and is ideal for environments requiring high torque and radial load handling. The compact design integrates the drive and guide units, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Manufacturing equipment
Robotics
Material handling
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10bar
Bearing Type: Ball Bearing
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 165 x 64 x 30mm
Weight: 790g
Bore: 16mm
Action: Double
Size Type: Compact
Stroke: 100mm
Model Number: TCL16X100S Guide unit D16x100 ball guide HNG016.0100BB
This guided cylinder is a reliable choice for various industrial applications, offering durability and efficiency.
Maximum Operating Pressure: 10bar
Bearing Type: Ball Bearing
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 165 x 64 x 30mm
Weight: 790g
Bore: 16mm
Action: Double
Size Type: Compact
Stroke: 100mm
Model Number: TCL16X100S Guide unit D16x100 ball guide HNG016.0100BB
This guided cylinder is a reliable choice for various industrial applications, offering durability and efficiency.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MGPL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore MXS Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
