RS PRO Pneumatic Guided Cylinder - 16 mm Bore, SGM Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

£206.10

(exc. VAT)

£247.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.10

*price indicative

RS Stock No.:
180-338
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Size

16mm

Series

SGM

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Rod Type

Double

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5 x 0.8

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Width

62mm

Weight

720g

Height

25mm

Standards/Approvals

RoHS

Stroke Length

80mm

Length

126mm

RS PRO Pneumatic Guided Cylinder, 80 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise and reliable linear motion. With a heavy-duty triple rod and slide bearing, this guided cylinder offers strong resistance to side loads, making it ideal for demanding environments. Its compact size and flexible mounting options ensure easy integration into various systems.

Features and Benefits


Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and performance.

Flexible mounting: Allows for easy installation in a variety of configurations, improving adaptability.

Compact design: Saves space, making it suitable for applications with limited room.

Precise movement: Ensures accurate positioning and control, essential for high-precision tasks.

High precision: Delivers consistent performance, crucial for maintaining quality in operations.

Magnetic: Facilitates position sensing, enhancing automation capabilities.

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.

Applications


Automation systems

Manufacturing equipment

Material handling

Robotics

Additional Information


Conforms to industry standards for pneumatic components

Compatible with M5 pneumatic connections

Operates efficiently within a temperature range of -20 °C to 80 °C

Supports a maximum operating pressure of 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links