RS PRO Pneumatic Guided Cylinder - 16mm Bore, 50mm Stroke, Double Acting

Subtotal (1 unit)*

£221.76

(exc. VAT)

£266.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.76

*price indicative

RS Stock No.:
291-870
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

50mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Cushioning Type

Rubber

COO (Country of Origin):
PL

RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke,129 x 58 x 20mm


This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 50mm stroke and a robust sliding guide, it ensures high precision and minimal deflection, making it ideal for tasks requiring accurate guidance. The cylinder's versatile mounting options and dual air intake and outlet ports provide flexibility in installation and operation.

Features and Benefits


High non-rotating precision: Ensures accurate guidance and minimal deflection of the piston rod
Mounting holes on three sides: Facilitates multi-position mounting for versatile application
Dual air intake and outlet ports: Offers flexibility in pneumatic connections
Adjustable bumper: Allows stroke adjustment and impact reduction
Twin-rod design: Enhances stability and load capacity

Applications


Automation systems
Material handling
Precision machinery

Additional Information


Magnetic switch slots: Integrated around the cylinder body for easy sensor installation
Pneumatic connection: M5 for secure and efficient air supply
Operating temperature range: -20°C to 80°C for diverse environmental conditions
Maximum operating pressure: 10 bar for high-performance applications
Cushioning type: Rubber for smooth operation and reduced wear
Dimensions: 129 x 58 x 20mm, Weight: 390g for compact and lightweight design
Bore size: 16mm for optimal performance in various applications
Bearing type: Slide bearing for reliable and smooth motion control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links