RS PRO Pneumatic Guided Cylinder - 40mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-847
- Brand:
- RS PRO
Subtotal (1 unit)*
£258.04
(exc. VAT)
£309.65
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.04 |
*price indicative
- RS Stock No.:
- 291-847
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 40mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 40mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 116 x 120 x 54mm
The RS PRO Guided Cylinder is designed for precise linear motion applications, offering a 50mm stroke. It is ideal for environments requiring high torque and radial load handling, thanks to its robust construction. The compact design integrates the drive and guide units, eliminating the need for additional accessories and saving space.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for flexibility
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for flexibility
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Magnetic switch slots around the cylinder body for convenient installation of inductive switches
Pneumatic connection: M8
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 116 x 120 x 54mm, Weight: 2150g
Bore size: 40mm, Stroke: 50mm, Action: Double, Bearing Type: Slide Bearing, Cushioning Type: Rubber
This guided cylinder is a reliable choice for various industrial applications, providing durability and precision in a compact form.
Pneumatic connection: M8
Maximum operating pressure: 10 bar
Operating temperature range: -20°C to 80°C
Dimensions: 116 x 120 x 54mm, Weight: 2150g
Bore size: 40mm, Stroke: 50mm, Action: Double, Bearing Type: Slide Bearing, Cushioning Type: Rubber
This guided cylinder is a reliable choice for various industrial applications, providing durability and precision in a compact form.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 40mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 40mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore MGP-Z Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
