RS PRO Pneumatic Guided Cylinder - 25mm Bore, 40mm Stroke, Double Acting
- RS Stock No.:
- 291-829
- Brand:
- RS PRO
Subtotal (1 unit)*
£208.30
(exc. VAT)
£249.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £208.30 |
*price indicative
- RS Stock No.:
- 291-829
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 40mm | |
| Bore | 25mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 40mm | ||
Bore 25mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 40mm Stroke, 122 x 93 x 42mm
The RS PRO Guided Cylinder is designed for precise linear motion applications, offering a compact and efficient solution for high torque and radial load requirements. With its integrated drive and guide unit, this cylinder eliminates the need for additional accessories, making it ideal for space-constrained environments.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Flexible installation with two groups of inlet and outlet air ports
Integrated drive and guide unit: No additional accessories needed, saving space
Magnetic switch slots: Easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Flexible installation with two groups of inlet and outlet air ports
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Magnetic switch slots: Convenient for installing inductive switches
Mounting flexibility: Can be mounted from three directions
Compact dimensions: 122 x 93 x 42mm, suitable for tight spaces
Operating temperature range: -20°C to 80°C
Maximum operating pressure: 10 bar
Pneumatic connection: M6
Cushioning type: Rubber for smooth operation
Bearing type: Slide bearing for reliable performance
Bore size: 25mm, ensuring robust operation in various applications.
Mounting flexibility: Can be mounted from three directions
Compact dimensions: 122 x 93 x 42mm, suitable for tight spaces
Operating temperature range: -20°C to 80°C
Maximum operating pressure: 10 bar
Pneumatic connection: M6
Cushioning type: Rubber for smooth operation
Bearing type: Slide bearing for reliable performance
Bore size: 25mm, ensuring robust operation in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
