RS PRO Pneumatic Guided Cylinder - 32mm Bore, 40mm Stroke, Double Acting
- RS Stock No.:
- 291-886
- Brand:
- RS PRO
Subtotal (1 unit)*
£331.30
(exc. VAT)
£397.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.30 |
*price indicative
- RS Stock No.:
- 291-886
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 40mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 40mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 40mm Stroke, 152 x 98 x 38mm
This RS PRO Double Rod Cylinder is designed for precise linear motion applications. With a 40mm stroke and a robust sliding guide, it ensures high precision and minimal deflection, making it ideal for tasks requiring accurate guidance.
Features and Benefits
Twin-rod cylinder: Provides stability and balance during operation
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration with control systems
Can be mounted the workpiece from three directions: Enhances flexibility in application
Bumper in front of the barrel: Adjusts stroke and reduces impact
Can be mounted from four directions: Offers versatile installation options
Magnetic switch slots around the cylinder body: Facilitates easy integration with control systems
Can be mounted the workpiece from three directions: Enhances flexibility in application
Bumper in front of the barrel: Adjusts stroke and reduces impact
Applications
Automation systems
Manufacturing equipment
Precision machinery
Manufacturing equipment
Precision machinery
Additional Information
Key standards: Complies with industry standards for pneumatic components
Pneumatic connection: 1/8in for easy integration with existing systems
Maximum operating pressure: 10 bar for reliable performance in demanding environments
Minimum operating temperature: -20°C, Maximum operating temperature: 80°C for a wide range of applications
Dimensions: 152 x 98 x 38mm, Weight: 1480g for compact and manageable installation.
Pneumatic connection: 1/8in for easy integration with existing systems
Maximum operating pressure: 10 bar for reliable performance in demanding environments
Minimum operating temperature: -20°C, Maximum operating temperature: 80°C for a wide range of applications
Dimensions: 152 x 98 x 38mm, Weight: 1480g for compact and manageable installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-P-A-GF-F1A 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- Festo Pneumatic Guided Cylinder - 159971 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - CXSM32-40 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-B-PPV-A-GF 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-B-PPV-A-KF 40mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - 170857 40mm Stroke Double Acting
