RS PRO Pneumatic Guided Cylinder - 12mm Bore, 40mm Stroke, Double Acting
- RS Stock No.:
- 291-801
- Brand:
- RS PRO
Subtotal (1 unit)*
£134.04
(exc. VAT)
£160.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.04 |
*price indicative
- RS Stock No.:
- 291-801
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 40mm | |
| Bore | 12mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 40mm | ||
Bore 12mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, Stroke 40mm, Dimensions 82 x 58 x 26mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a compact design, making it ideal for environments where space is limited. The cylinder is equipped with a double-rod guide unit, ensuring high torque and radial load capacity, which is essential for demanding industrial tasks.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for versatile installation
Drive and guide unit in the same barrel: Eliminates the need for additional accessories, saving space
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for versatile installation
Applications
Automation systems
Material handling
Assembly lines
Packaging machinery
Material handling
Assembly lines
Packaging machinery
Additional Information
Pneumatic Connection: M5
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 82 x 58 x 26 mm
Stroke: 40 mm
Bore: 12 mm
Weight: 370 g
Bearing Type: Slide Bearing
Size Type: Compact
Action: Double
Model Number: TCM12X40S Guide unit D12x40 sliding guide HNG012.0040BS
Maximum Operating Pressure: 10 bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 82 x 58 x 26 mm
Stroke: 40 mm
Bore: 12 mm
Weight: 370 g
Bearing Type: Slide Bearing
Size Type: Compact
Action: Double
Model Number: TCM12X40S Guide unit D12x40 sliding guide HNG012.0040BS
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MGP Series, Double Acting
- Festo Pneumatic Guided Cylinder - 170828 40mm Stroke Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXS Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore MXQB Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 12mm Bore Double Acting
