RS PRO Pneumatic Guided Cylinder - 20mm Bore, 200mm Stroke, Double Acting
- RS Stock No.:
- 291-826
- Brand:
- RS PRO
Subtotal (1 unit)*
£184.92
(exc. VAT)
£221.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £184.92 |
*price indicative
- RS Stock No.:
- 291-826
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 200mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 200mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 200mm Stroke, 304 x 83 x 36mm
This RS PRO Guided Cylinder is designed for precise linear motion applications, offering a 200mm stroke. It integrates a drive unit and guide unit within the same barrel, eliminating the need for additional accessories and saving space. Ideal for high torque and radial load applications, it features special bearing steel guides to prevent rotation.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Drive unit and guide unit in the same barrel: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Two groups of inlet and outlet air ports for flexible connectivity
Mounting flexibility: Can be mounted from three directions
Drive unit and guide unit in the same barrel: No additional accessories needed, saving space
Magnetic switch slots: Convenient installation of inducting switches
Double-rod guide unit: Enhances stability and precision
Multiple air ports: Two groups of inlet and outlet air ports for flexible connectivity
Mounting flexibility: Can be mounted from three directions
Applications
Automation systems
Material handling
Robotics
Packaging machinery
Material handling
Robotics
Packaging machinery
Additional Information
Magnetic switch slots around the cylinder body for easy installation of inducting switches.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore SGM Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
