RS PRO Pneumatic Guided Cylinder - 20mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 291-820
- Brand:
- RS PRO
Subtotal (1 unit)*
£281.15
(exc. VAT)
£337.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.15 |
*price indicative
- RS Stock No.:
- 291-820
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 50mm | |
| Bore | 20mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 50mm | ||
Bore 20mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- PL
RS PRO Double Action Pneumatic Guided Cylinder, 50mm Stroke, 130 x 83 x 36mm
This RS PRO Guided Cylinder is designed for precision and stability in pneumatic applications. It features a compact design with a 50mm stroke, making it ideal for environments where space is limited. The integrated guide and drive units ensure high torque and radial load capacity, eliminating the need for additional accessories.
Features and Benefits
Two guides of special bearing steel: Prevents rotation and supports high torque and radial loads
Integrated drive and guide unit: Saves space and eliminates the need for additional accessories
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for versatile installation
Integrated drive and guide unit: Saves space and eliminates the need for additional accessories
Magnetic switch slots: Facilitates easy installation of inductive switches
Double-rod guide unit: Enhances stability and precision
Multiple mounting options: Can be mounted from three directions for versatile installation
Applications
Automation systems, Manufacturing equipment, Robotics, Material handling
Additional Information
Pneumatic Connection: M6
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 130 x 83 x 36mm
Weight: 950g
Bore: 20mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Stroke: 50mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Length: 130mm
Width: 83mm
Height: 36mm
Maximum Operating Pressure: 10bar
Cushioning Type: Rubber
Operating Temperature Range: -20°C to 80°C
Dimensions: 130 x 83 x 36mm
Weight: 950g
Bore: 20mm
Action: Double
Bearing Type: Slide Bearing
Size Type: Compact
Stroke: 50mm
Better World Product: Information not provided
Better World Verification: Information not provided
Better World Claim: Information not provided
Absolute Maximum Pressure: Information not provided
Model Number: Information not provided
Length: 130mm
Width: 83mm
Height: 36mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 20mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 20mm Bore SGM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore CXSWM Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGQ Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGP Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQB Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MGPL Series, Double Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore MXQ Series, Double Acting
