RS PRO Pneumatic Guided Cylinder - 25 mm Bore, SGM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 180-293
- Brand:
- RS PRO
Subtotal (1 unit)*
£292.00
(exc. VAT)
£350.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £292.00 |
*price indicative
- RS Stock No.:
- 180-293
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 25mm | |
| Series | SGM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Height | 38mm | |
| Weight | 3200g | |
| Width | 91mm | |
| Standards/Approvals | RoHS | |
| Length | 254mm | |
| Stroke Length | 200mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 25mm | ||
Series SGM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Height 38mm | ||
Weight 3200g | ||
Width 91mm | ||
Standards/Approvals RoHS | ||
Length 254mm | ||
Stroke Length 200mm | ||
RS PRO Pneumatic Guided Cylinder, 200 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. This guided cylinder is ideal for heavy-duty operations, offering reliable performance and easy installation with its multiple mounting options.
Features and Benefits
Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, ensuring durability and stability in demanding environments
Flexible mounting: Allows for easy installation in various configurations, enhancing versatility
Compact size: Saves space without compromising performance, making it suitable for tight spaces
Precise movement: Ensures accurate and controlled linear motion, essential for precision tasks
High precision: Delivers consistent performance, crucial for applications requiring exact positioning
Magnetic: Facilitates easy position sensing, improving operational efficiency
Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Pneumatic Connection: G 1/8
Maximum Operating Pressure: 10 bar
Operating Temperature Range: -20 °C to 80 °C
Key Standards: Complies with industry standards for pneumatic components
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
