RS PRO Pneumatic Guided Cylinder - 32mm Bore, 125mm Stroke, Double Acting
- RS Stock No.:
- 180-346
- Brand:
- RS PRO
Subtotal (1 unit)*
£356.75
(exc. VAT)
£428.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.75 |
*price indicative
- RS Stock No.:
- 180-346
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Stroke | 125mm | |
| Bore | 32mm | |
| Action | Double | |
| Bearing Type | Slide Bearing | |
| Pneumatic Connection | G 1/8 | |
| Maximum Operating Pressure | 10bar | |
| Cushioning Type | Rubber | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Stroke 125mm | ||
Bore 32mm | ||
Action Double | ||
Bearing Type Slide Bearing | ||
Pneumatic Connection G 1/8 | ||
Maximum Operating Pressure 10bar | ||
Cushioning Type Rubber | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 125 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and robust performance. This guided cylinder features a heavy-duty triple rod with a slide bearing, providing strong resistance to side loads. Its compact design and multiple mounting options make it easy to install in various industrial settings.
Features and Benefits
Heavy-duty triple rod: Offers strong resistance to side loads, ensuring durability and reliability in demanding environments
Slide bearing: Facilitates smooth and precise movement, enhancing operational efficiency
Compact design: Saves space and allows for easy integration into existing systems
Multiple mounting points: Provides flexibility in installation, accommodating various application needs
Rubber cushioning: Reduces impact and noise, extending the lifespan of the cylinder
Magnetic: Enables position sensing for enhanced control and automation
Slide bearing: Facilitates smooth and precise movement, enhancing operational efficiency
Compact design: Saves space and allows for easy integration into existing systems
Multiple mounting points: Provides flexibility in installation, accommodating various application needs
Rubber cushioning: Reduces impact and noise, extending the lifespan of the cylinder
Magnetic: Enables position sensing for enhanced control and automation
Applications
Automotive manufacturing
Packaging machinery
Material handling systems
Robotics
Packaging machinery
Material handling systems
Robotics
Additional Information
Complies with standard pneumatic connection G 1/8
Operates efficiently within a temperature range of -20 °C to 80 °C
Suitable for use at a maximum operating pressure of 10 bar
Operates efficiently within a temperature range of -20 °C to 80 °C
Suitable for use at a maximum operating pressure of 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore MGP Series, Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
- RS PRO Pneumatic Guided Cylinder - 32mm Bore Double Acting
