SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-10C, Parallel Gripping Type

Subtotal (1 unit)*

£412.83

(exc. VAT)

£495.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£412.83

*price indicative

RS Stock No.:
866-835
Mfr. Part No.:
MHZJ2-10C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

10mm

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

4mm

Series

MHZJ2

Maximum Operating Pressure

0.7 MPa

Port Size

M3 x 0.5

Weight

60g

Gripping Force - Internal

12N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

57mm

Width

34mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Parallel gripper with a dust cover is designed for precise handling applications. It offers robust performance and high accuracy, making it Ideal for a variety of automation tasks.

High rigidity and accuracy are ensured through the linear guide system

Operates efficiently under higher pressure for larger holding points

Available in both double and single acting configurations

Multiple dust cover types are offered to suit diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy