SMC 2 Finger Single Action Pneumatic Gripper, MHZ2-10C, Parallel Gripping Type
- RS Stock No.:
- 393-204
- Mfr. Part No.:
- MHZ2-10C
- Brand:
- SMC
Subtotal (1 unit)*
£280.04
(exc. VAT)
£336.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.04 |
*price indicative
- RS Stock No.:
- 393-204
- Mfr. Part No.:
- MHZ2-10C
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action | Single | |
| Manufacturer Series | MHZ2 | |
| Maximum Operating Pressure | 7 bar | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Single | ||
Manufacturer Series MHZ2 | ||
Maximum Operating Pressure 7 bar | ||
- COO (Country of Origin):
- JP
The SMC Parallel Grippers are compact and lightweight tools designed for precise handling in pneumatic systems. Their robust single-acting mechanism ensures reliable performance and high gripping force. Enhanced durability and versatility make them an excellent choice for various industrial applications.
Bore Size 10 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Solid state auto switch
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Solid state auto switch
Related links
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Action Pneumatic Gripper Parallel Gripping Type
