SMC 2 Finger Single Action Pneumatic Gripper, MHZJ2-16CS, Parallel Gripping Type

Subtotal (1 unit)*

£348.97

(exc. VAT)

£418.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£348.97

*price indicative

RS Stock No.:
393-220
Mfr. Part No.:
MHZJ2-16CS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Gripping Type

Parallel

Action

Single

Manufacturer Series

MHZJ2

Maximum Operating Pressure

7 bar

COO (Country of Origin):
JP
The SMC Parallel Style Air Gripper with Dust Cover is a compact, precise pneumatic gripper designed for various industrial applications. It features single acting and a robust dust cover for enhanced durability in challenging environments, ensuring reliable performance over extended periods.

Bore Size 16 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm

Related links