SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-25C, Parallel Gripping Type

Subtotal (1 unit)*

£547.71

(exc. VAT)

£657.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£547.71

*price indicative

RS Stock No.:
866-840
Mfr. Part No.:
MHZJ2-25C
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

25mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

14mm

Series

MHZJ2

Maximum Operating Pressure

0.7 MPa

Port Size

M5 x 0.8

Weight

460g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

83N

Maximum Operating Temperature

60°C

Width

73mm

Length

102.7mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Parallel gripper with a dust cover is designed for precise handling applications. It offers robust performance and high accuracy, making it Ideal for a variety of automation tasks.

Standard type parallel Air gripper with high rigidity and accuracy

Operates effectively under higher pressure with enhanced holding capabilities

Offers both single and double acting configurations

Available with various dust cover types to suit operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy