SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSL3-25D, Parallel Gripping Type

Subtotal (1 unit)*

£463.93

(exc. VAT)

£556.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£463.93

*price indicative

RS Stock No.:
456-910
Mfr. Part No.:
MHSL3-25D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Number of Fingers

3

Bore Size

25mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

12mm

Series

MHSL3

Maximum Operating Pressure

6 bar

Weight

180g

Gripping Force - Internal

47N

Minimum Operating Temperature

-10°C

Gripping Force - External

42N

Maximum Operating Temperature

60°C

Width

49mm

Length

49mm

Standards/Approvals

IEC 60204-1, ISO 4413, ISO 4414, RoHS, ISO 10218-1

Height

42mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Long Stroke MHSL3 offers high precision with a repeatability of ±0.01 mm, ensuring accurate and reliable performance in various applications. It supports a maximum operating frequency of 120 cycles per minute, making it ideal for high speed and repetitive tasks in pneumatic or automation systems.

Maximum gripping force 1320 N at 0.5 MPa

Double acting

Related links