SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSL3-32D, Parallel Gripping Type
- RS Stock No.:
- 393-263
- Mfr. Part No.:
- MHSL3-32D
- Brand:
- SMC
Subtotal (1 unit)*
£489.51
(exc. VAT)
£587.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £489.51 |
*price indicative
- RS Stock No.:
- 393-263
- Mfr. Part No.:
- MHSL3-32D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Size | 32mm | |
| Number of Fingers | 3 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 16mm | |
| Action Type | Double Acting | |
| Series | MHSL3 | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 0.37kg | |
| Gripping Force - External | 74N | |
| Gripping Force - Internal | 82N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 58mm | |
| Length | 72mm | |
| Standards/Approvals | RoHS, ISO 4413, ISO 4414, ISO 10218-1, IEC 60204-1 | |
| Width | 72mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 32mm | ||
Number of Fingers 3 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 16mm | ||
Action Type Double Acting | ||
Series MHSL3 | ||
Maximum Operating Pressure 6 bar | ||
Weight 0.37kg | ||
Gripping Force - External 74N | ||
Gripping Force - Internal 82N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 58mm | ||
Length 72mm | ||
Standards/Approvals RoHS, ISO 4413, ISO 4414, ISO 10218-1, IEC 60204-1 | ||
Width 72mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Air Gripper designed for precise handling of cylindrical workpieces. It features a compact and lightweight design, making it ideal for operations requiring external force, such as press-fitting tasks.
Long stroke for handling larger workpieces
Compact and lightweight construction for ease of use
Durable materials for extended performance
Related links
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 3 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
