SMC 3 Finger Double Acting Action Pneumatic Gripper, MHSH3-25D, Parallel Gripping Type

Subtotal (1 unit)*

£532.27

(exc. VAT)

£638.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£532.27

*price indicative

RS Stock No.:
393-257
Mfr. Part No.:
MHSH3-25D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Bore Size

25 mm

Number of Fingers

3

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

6mm

Series

MHSH3

Maximum Operating Pressure

6 bar

Weight

0.22kg

Minimum Operating Temperature

-10°C

Gripping Force - External

36N

Gripping Force - Internal

45N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, ISO 10218-1, ISO 4414, RoHS, IEC 60204-1

Length

47mm

Height

55mm

Width

47 mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Air Gripper designed for precise handling of spherical, cylindrical, or round workpieces. It features a center through-hole for accommodating push actuators, ensuring proper release of workpieces.

Compact and durable construction for space-saving installation

High repeatability for consistent performance

Suitable for loading and unloading workpieces from machine tool chucks

Related links