SMC 2 Finger Double Acting Action Pneumatic Gripper, MHM-25D, Parallel Gripping Type

Subtotal (1 unit)*

£310.12

(exc. VAT)

£372.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.12

*price indicative

RS Stock No.:
393-236
Mfr. Part No.:
MHM-25D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Bore Size

25mm

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

5mm

Series

MHM

Maximum Operating Pressure

6 bar

Port Size

M5 x 0.8

Weight

244g

Gripping Force - External

70N

Gripping Force - Internal

200N

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Height

52mm

Length

40mm

Width

40mm

Standards/Approvals

RoHS, ISO 10218-1, ISO 4413, ISO 4414, IEC 60204-1

Maximum Operating Frequency

100cpm

COO (Country of Origin):
JP
The SMC Magnet gripper designed for securely holding metallic workpieces. It offers high holding force and can be used in place of vacuum cups or grippers, making it ideal for handling workpieces with holes, uneven surfaces, or complex shapes.

Compact design for space saving installation

Reliable performance even when air supply is shut off

Durable construction for long lasting use

Related links