SMC 2 Finger Double Acting Action Pneumatic Gripper, MHM-32D1-X6400, Parallel Gripping Type
- RS Stock No.:
- 393-238
- Mfr. Part No.:
- MHM-32D1-X6400
- Brand:
- SMC
Subtotal (1 unit)*
£415.50
(exc. VAT)
£498.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.50 |
*price indicative
- RS Stock No.:
- 393-238
- Mfr. Part No.:
- MHM-32D1-X6400
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Size | 32mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 5mm | |
| Series | MHM | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 483g | |
| Gripping Force - External | 190N | |
| Gripping Force - Internal | 500N | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 52mm | |
| Height | 63mm | |
| Width | 50mm | |
| Standards/Approvals | IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | |
| Maximum Operating Frequency | 100cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 32mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 5mm | ||
Series MHM | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 x 0.8 | ||
Weight 483g | ||
Gripping Force - External 190N | ||
Gripping Force - Internal 500N | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 52mm | ||
Height 63mm | ||
Width 50mm | ||
Standards/Approvals IEC 60204-1, RoHS, ISO 4414, ISO 4413, ISO 10218-1 | ||
Maximum Operating Frequency 100cpm | ||
- COO (Country of Origin):
- JP
The SMC Magnetic Gripper is a double-acting gripper designed for high-force gripping applications. It offers a maximum gripping force of 120 N, making it suitable for handling heavier components in automated processes. The magnetic design ensures secure and precise handling of ferrous materials.
Mountable on 3 surfaces
3 bumper sizes to regulate strength
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
