SMC 2 Finger Double Acting Action Pneumatic Gripper, MHM-50D, Parallel Gripping Type

Subtotal (1 unit)*

£465.19

(exc. VAT)

£558.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£465.19

*price indicative

RS Stock No.:
393-240
Mfr. Part No.:
MHM-50D
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Size

50mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

5mm

Action Type

Double Acting

Series

MHM

Maximum Operating Pressure

6 bar

Port Size

M5 x 0.8

Weight

1110g

Minimum Operating Temperature

0°C

Gripping Force - Internal

1000N

Gripping Force - External

230N

Maximum Operating Temperature

60°C

Height

80mm

Length

7mm

Width

68mm

Standards/Approvals

IEC 60204-1, RoHS, ISO 10218-1, ISO 4413, ISO 4414

Maximum Operating Frequency

100cpm

COO (Country of Origin):
JP
The SMC Magnet gripper designed for securely holding metallic workpieces. It offers high holding force and can be used in place of vacuum cups or grippers, making it ideal for handling workpieces with holes, uneven surfaces, or complex shapes.

Compact design for space saving installation

Reliable performance even when air supply is shut off

Durable construction for long lasting use

Related links