SMC 2 Finger Double Acting Action Pneumatic Gripper, MHM-16D, Parallel Gripping Type
- RS Stock No.:
- 393-235
- Mfr. Part No.:
- MHM-16D
- Brand:
- SMC
Subtotal (1 unit)*
£268.86
(exc. VAT)
£322.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £268.86 |
*price indicative
- RS Stock No.:
- 393-235
- Mfr. Part No.:
- MHM-16D
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Size | 15mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | MHM | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | M5 x 0.8 | |
| Weight | 104g | |
| Minimum Operating Temperature | 0°C | |
| Gripping Force - Internal | 50N | |
| Gripping Force - External | 10N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, IEC 60204-1, ISO 10218-1, ISO 4413, RoHS | |
| Length | 30mm | |
| Height | 40mm | |
| Width | 30mm | |
| Maximum Operating Frequency | 100cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Size 15mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series MHM | ||
Maximum Operating Pressure 6 bar | ||
Port Size M5 x 0.8 | ||
Weight 104g | ||
Minimum Operating Temperature 0°C | ||
Gripping Force - Internal 50N | ||
Gripping Force - External 10N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, IEC 60204-1, ISO 10218-1, ISO 4413, RoHS | ||
Length 30mm | ||
Height 40mm | ||
Width 30mm | ||
Maximum Operating Frequency 100cpm | ||
- COO (Country of Origin):
- JP
The SMC Magnet gripper designed for securely holding metallic workpieces. It offers high holding force and can be used in place of vacuum cups or grippers, making it ideal for handling workpieces with holes, uneven surfaces, or complex shapes.
Compact design for space saving installation
Reliable performance even when air supply is shut off
Durable construction for long lasting use
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
