Festo 2 Finger Double Acting Action Pneumatic Gripper, HPPF-16-16-A, Parallel Gripping Type
- RS Stock No.:
- 344-099
- Mfr. Part No.:
- HPPF-16-16-A
- Brand:
- Festo
Subtotal (1 unit)*
£310.05
(exc. VAT)
£372.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £310.05 |
*price indicative
- RS Stock No.:
- 344-099
- Mfr. Part No.:
- HPPF-16-16-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 16mm | |
| Action Type | Double Acting | |
| Series | HPPF-16-16-A | |
| Maximum Operating Pressure | 7 bar | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 16mm | ||
Action Type Double Acting | ||
Series HPPF-16-16-A | ||
Maximum Operating Pressure 7 bar | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper embodies efficiency and precision in automated handling applications. Designed to excel under varied conditions, it features a double acting mode of operation, ensuring reliable performance in high throughput environments. With its compact design and the ability to handle delicate components, this gripper is ideal for intricate assembly tasks. Its versatile mounting options offer flexibility in installation, making it suitable for diverse machinery setups. The robust construction meets stringent industrial standards and enhances longevity while minimising maintenance needs. In addition, its compatibility with pneumatic systems ensures effective gripping actions across a range of operations.
Optimised for precision with a repetition accuracy of ≤0.06 mm
Ball guide for smooth and consistent motion
Elastic cushioning rings for gentle handling of sensitive parts
Cleanroom class compliant suitable for environments demanding high cleanliness
Dual mounting configurations accommodating various machine designs
Corrosion resistant materials enhance durability in hostile conditions
Lubricated operation option extends the lifespan of moving components
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
