Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-20-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 344-030
- Mfr. Part No.:
- DHPC-20-A-NO-S
- Brand:
- Festo
Subtotal (1 unit)*
£271.38
(exc. VAT)
£325.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.38 |
*price indicative
- RS Stock No.:
- 344-030
- Mfr. Part No.:
- DHPC-20-A-NO-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 5mm | |
| Action Type | Double Acting | |
| Series | DHPC-20-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 224g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 139.4N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116823 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 5mm | ||
Action Type Double Acting | ||
Series DHPC-20-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 224g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 139.4N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116823 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers a robust solution for precise handling in various industrial applications. Designed with a compact size and powerful pneumatic drive, this gripper ensures effortless operation and high repeatability. Its ease of installation and versatility in mounting positions cater to a wide range of setups, making it ideal for complex automation tasks. With outstanding gripping force and minimal backlash, this gripper provides reliability and efficiency, even in high frequency operations. Whether its for assembly tasks or palletising systems, this gripper exemplifies engineered precision and durability.
Single acting mode allows for simplified control mechanisms
Ball guide design enhances jaw stability during operation
Rotationally symmetrical construction promotes flexible installation
Proximity switch position detection ensures accurate operational feedback
Anodised aluminium housing provides longevity and corrosion resistance
Low minimum opening and closing times enhance throughput efficiency
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type


