Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-25-A-B-1, Parallel Gripping Type

Subtotal (1 unit)*

£319.38

(exc. VAT)

£383.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.38

*price indicative

RS Stock No.:
342-065
Mfr. Part No.:
DHPC-25-A-B-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

7mm

Action Type

Double Acting

Series

DHPC-25-A-B-1

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

441g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

255.6N

Gripping Force - External

305.3N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

Model Number

8116853

COO (Country of Origin):
CN
The Festo Parallel gripper from festo is designed for precision handling in diverse industrial applications. Its robust pneumatic drive system ensures swift and reliable operation, with a maximum operating frequency of up to 3 Hz. Engineered for versatility, this gripper accommodates various mounting options, making it ideal for integration into complex automated systems. With a high degree of gripping accuracy and substantial gripping force, it excels in tasks requiring delicate handling and consistent performance, particularly in sectors such as automotive assembly and electronics manufacturing.

Combines double acting operation with pneumatic drive for efficient performance

Supports diverse mounting positions to suit various applications

Features a ball guide for enhanced precision during gripping

Offers multiple operating pressure ranges to adapt to different environments

Constructed from high alloy stainless steel for superior durability

RoHS compliant materials ensure safe operation in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy