Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-S-2, Parallel Gripping Type

Subtotal (1 unit)*

£235.01

(exc. VAT)

£282.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.01

*price indicative

RS Stock No.:
342-061
Mfr. Part No.:
DHPC-16-A-S-2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

3mm

Series

DHPC-16-A-S-2

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

113g

Gripping Force - Internal

107.8N

Gripping Force - External

125.4N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4)

Maximum Operating Frequency

3Hz

Model Number

8116787

COO (Country of Origin):
CN
The Festo Parallel gripper from festo, designed for precision and reliability, features a robust pneumatic drive system suitable for various industrial applications. With a compact size of 16 and a stroke length of 3 mm per jaw, it offers high accuracy in repetitive tasks. The unit's double-acting mode allows for efficient operation, making it ideal for automation solutions that require quick and effective gripping. The gripper is constructed with high-alloy stainless steel jaws, ensuring durability and resistance to corrosion without compromising on weight, making it a great choice for dynamic environments. For sustained performance, the gripper operates effectively under a wide range of ambient temperatures, combining power with versatility.

Precision engineering ensures minimal backlash, leading to enhanced gripping performance

Robust ball guide design enables smooth operation and consistent reliability

Lightweight construction facilitates ease of handling and installation

Flexible mounting options allow for integration into varied systems

Pneumatic connectivity promotes efficient and powerful actuation

Low operating frequency optimizes energy consumption during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy