Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-16-A-S-1, Parallel Gripping Type

Subtotal (1 unit)*

£235.01

(exc. VAT)

£282.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£235.01

*price indicative

RS Stock No.:
351-126
Mfr. Part No.:
DHPC-16-A-S-1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

3mm

Action Type

Double Acting

Series

DHPC-16-A-S-1

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

110g

Minimum Operating Temperature

-10°C

Gripping Force - External

125.4N

Gripping Force - Internal

107.8N

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L, RoHS

Maximum Operating Frequency

3Hz

Model Number

8116786

COO (Country of Origin):
CN
The Festo Parallel Gripper is engineered for precision in demanding applications. Designed for double-acting operation, this gripper excels in automation tasks that require reliable and accurate gripping. With a robust pneumatic drive, it ensures efficient performance across various operating pressures, making it versatile enough for an array of environments. The durable construction, featuring high-alloy stainless steel jaws, guarantees longevity even in challenging conditions. Ideal for applications where space is a constraint, the gripper's compact design and side mounting options facilitate seamless integration into existing systems. Whether handling delicate components or heavier loads, this gripper delivers consistent performance with minimal backlash, ensuring high reliability in repetitive tasks.

Engineered for precise gripping with minimal angular backlash

Compatible with both lubricated and non-lubricated operation

Can operate in ambient temperatures ranging from -10 °C to 60 °C

Lightweight at just 110 grams enhancing overall application efficiency

Offers a maximum torque capacity that accommodates various industrial needs

Built from RoHS-compliant materials ensuring environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy