Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-32-160-P-A, Parallel Gripping Type
- RS Stock No.:
- 341-751
- Mfr. Part No.:
- DHPL-32-160-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£587.67
(exc. VAT)
£705.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £587.67 |
*price indicative
- RS Stock No.:
- 341-751
- Mfr. Part No.:
- DHPL-32-160-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Size | 32mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 160mm | |
| Series | DHPL-32-160-P-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 4154g | |
| Gripping Force - External | 800N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Size 32mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 160mm | ||
Series DHPL-32-160-P-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 4154g | ||
Gripping Force - External 800N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
The Festo Parallel gripper is engineered for precision and versatility in various automated handling applications. With a robust design featuring a double-acting mode of operation, this gripper ensures reliable performance under demanding conditions. It boasts a maximum gripping force of 800 N when opening and 600 N while closing, making it ideal for securely manipulating a variety of objects. The integration of a plain-bearing guide enables smooth operation, while the ability to meet stringent corrosion resistance standards ensures longevity in diverse environments. Built to operate effectively with compressed air, it requires minimal maintenance due to its lifetime lubrication feature, positioning this gripper among the best in its class for durability and efficiency.
Allows for flexible mounting positions to suit various installation needs
Utilises a rack and pinion design for consistent performance and responsiveness
Equipped with IP54 protection class for resistance to dust and moisture
Constructed from RoHS-compliant materials, ensuring environmental safety
Has low operational noise levels, creating a quieter working environment
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
