Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-10-60-P-A, Parallel Gripping Type
- RS Stock No.:
- 342-858
- Mfr. Part No.:
- DHPL-10-60-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£286.20
(exc. VAT)
£343.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £286.20 |
*price indicative
- RS Stock No.:
- 342-858
- Mfr. Part No.:
- DHPL-10-60-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 10mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 60mm | |
| Series | DHPL-10-60-P-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 377g | |
| Gripping Force - External | 68N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 1.5Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Size 10mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 60mm | ||
Series DHPL-10-60-P-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 377g | ||
Gripping Force - External 68N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 1.5Hz | ||
The Festo parallel gripper with unparalleled precision, designed for dynamic and versatile gripping tasks. Its pneumatic drive system ensures swift and reliable operation, while the robust construction features anodized aluminum alloy, ensuring longevity and resilience against demanding industrial environments. With a maximum angular gripper jaw backlash as low as 0.22 degrees, this gripper delivers high-fidelity performance in various applications, making it a crucial component in automation processes. Tailored for seamless integration, it accommodates various mounting positions and maintains exceptional gripping forces even in rigorous conditions. Catering to diverse operational needs, this gripper exemplifies efficiency without compromising on accuracy.
Double-acting mode of operation optimizes efficiency
Elastic cushioning at both ends enhances durability
Plain-bearing guide ensures smooth reliable motion
Proximity switch position detection enables precise control
Corrosion-resistant materials guarantee long-lasting performance
Maintenance interval of life-time lubrication reduces downtime
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
