Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPL-40-200-P-A, Parallel Gripping Type
- RS Stock No.:
- 341-753
- Mfr. Part No.:
- DHPL-40-200-P-A
- Brand:
- Festo
Subtotal (1 unit)*
£758.84
(exc. VAT)
£910.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £758.84 |
*price indicative
- RS Stock No.:
- 341-753
- Mfr. Part No.:
- DHPL-40-200-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Bore Size | 40mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 200mm | |
| Series | DHPL-40-200-P-A | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 6080g | |
| Gripping Force - External | 1180N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 0.6Hz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Bore Size 40mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 200mm | ||
Series DHPL-40-200-P-A | ||
Maximum Operating Pressure 8 bar | ||
Weight 6080g | ||
Gripping Force - External 1180N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Maximum Operating Frequency 0.6Hz | ||
The Festo Parallel gripper sets a new standard in precision handling with its innovative design and reliable performance. Built for efficiency, it delivers dependable gripping capability across various applications. The double-acting mechanism ensures swift operation, while the elastic cushioning provides a gentle touch for delicate components. With a remarkable stroke length of 200 mm and a compact size of 40, this gripper effortlessly adapts to diverse handling needs. Its robust construction and low corrosion stress rating make it a durable choice for environments demanding resilience and reliability. Ideal for both direct and threaded mounting, this versatile gripper broadens its usability across an array of fields, streamlining automation without compromising on quality.
Offers multiple mounting options to enhance flexibility
Incorporates proximity switch for precise position detection
Built from anodised wrought aluminium for enhanced durability
Falls under corrosion resistance class 1, suitable for low-stress environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
