Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2819.125, Inlet Female, Threaded G G 1/8, Outlet

Image representative of range

Subtotal (1 bag of 10 units)*

£13.89

(exc. VAT)

£16.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£13.89£1.389

*price indicative

RS Stock No.:
910-967
Mfr. Part No.:
2819 1/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Inlet Connection Type

Threaded

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Sub Type

Flow regulator

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

Series 28

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Thread Standard

G

Outlet Port Gender

Female

Material

Nickel Plated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

2819.125

COO (Country of Origin):
IT
The Camozzi valve designed for industrial applications, ensuring efficient control of fluid flow in various systems, making it a reliable choice for operational effectiveness.

Products are designed specifically for industrial use, enhancing durability

Includes a comprehensive description of the valve's specifications for informed usage

General terms and conditions are readily available online for user convenience

Additional details and updates can be accessed through the official online catalogue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy