Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2830.125, Inlet Female, G 1/8 G G 1/8, Outlet

Image representative of range

Subtotal (1 bag of 10 units)*

£12.28

(exc. VAT)

£14.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.28£1.228

*price indicative

RS Stock No.:
909-838
Mfr. Part No.:
2830 1/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

G 1/8

Inlet Connection Type

G 1/8

Sub Type

Flow regulator

Inlet Connection Size

G 1/8

Outlet Connection Size

G 1/8

Series

Series 28

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Outlet Port Gender

Female

Outlet Thread Standard

G

Material

Nickel Plated

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

2830.125

COO (Country of Origin):
IT
The Camozzi valve designed for industrial applications, ensuring reliable control of fluid flow in various systems. Its robust construction makes it suitable for a wide range of operational environments.

Products engineered for intensive industrial usage

Minimal dimensions enhance adaptability in constrained spaces

Constructed to meet high durability standards

Support for varied operational pressures, improving system flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy