Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2830.375, Inlet Female, G 3/8 G G 3/8, Outlet

Image representative of range

Subtotal (1 bag of 10 units)*

£22.23

(exc. VAT)

£26.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£22.23£2.223

*price indicative

RS Stock No.:
909-839
Mfr. Part No.:
2830 3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Inlet Connection Type

G 3/8

Outlet Connection Type

G 3/8

Sub Type

Flow regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Series

Series 28

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

G

Material

Nickel Plated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

2830.375

COO (Country of Origin):
IT
The Camozzi valve designed for efficient operation in industrial applications, providing reliable control for various fluid systems. Its robust construction ensures consistent performance in demanding environments.

Products are specifically designed for industrial applications

Dimensions include a T measurement of 41.5 mm and Z measurement of 48.0 mm

Offers general terms and conditions for sales available online

Provides a brief yet comprehensive description of the product for clarity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy