Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2839.375, Inlet Female, G 3/8 G G 3/8, Outlet

Image representative of range

Subtotal (1 bag of 10 units)*

£25.25

(exc. VAT)

£30.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£25.25£2.525

*price indicative

RS Stock No.:
909-844
Mfr. Part No.:
2839 3/8
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Inlet Connection Type

G 3/8

Outlet Connection Type

G 3/8

Sub Type

Flow regulator

Inlet Connection Size

G 3/8

Outlet Connection Size

G 3/8

Series

Series 28

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Material

Nickel Plated

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

2839.375

COO (Country of Origin):
IT
The Camozzi valves are expertly designed components tailored for industrial applications, ensuring reliable control and efficiency in fluid management processes.

Products designed specifically for industrial applications

Technical specifications include precise dimensions and threading compatibility

Compliance with general terms and conditions from the manufacturer's website

Documentation reflects the most current product information available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy