Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2830.5, Inlet Female, G 1/2 G G 1/2, Outlet Female

Image representative of range

Subtotal (1 bag of 10 units)*

£23.18

(exc. VAT)

£27.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£23.18£2.318

*price indicative

RS Stock No.:
909-836
Mfr. Part No.:
2830 1/2
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

G 1/2

Inlet Connection Type

G 1/2

Sub Type

Flow regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

Series 28

Inlet Thread Standard

G

Maximum Operating Pressure

10 bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Nickel Plated

Outlet Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Hazardous Area Certification

No

Minimum Operating Pressure

0bar

Model Number

2830.5

COO (Country of Origin):
IT
The Camozzi valve designed for industrial applications, facilitating efficient control in various systems. Its robust design makes it suitable for a range of operational environments.

Products are specifically engineered for industrial use

Contains a brief Overview of the extensive product offerings

Features dimensions optimised for integration in complex systems

Includes general terms and conditions for purchase readily available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy