Camozzi Series 28 Series Flow regulator Pneumatic Flow Control Valve, 2810.5, Inlet Male, Threaded G G 1/2, Outlet Male

Image representative of range

Subtotal (1 bag of 10 units)*

£22.93

(exc. VAT)

£27.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£22.93£2.293

*price indicative

RS Stock No.:
909-823
Mfr. Part No.:
2810 1/2
Brand:
Camozzi
Find similar products by selecting one or more attributes.
Select all

Brand

Camozzi

Product Type

Pneumatic Flow Control Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Sub Type

Flow regulator

Inlet Connection Size

G 1/2

Outlet Connection Size

G 1/2

Series

Series 28

Inlet Thread Standard

G

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Outlet Port Gender

Male

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Nickel Plated

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

2810.5

COO (Country of Origin):
IT
The Camozzi valves provide essential control in industrial applications, delivering precision performance for fluid management. This reliable solution offers an effective means to optimise operational efficiency within various systems.

Designed specifically for industrial applications, ensuring robust performance

Incorporates a Compact structure to facilitate space-saving installations

Composed of Durable materials for enhanced longevity and reliability

Engages in comprehensive technical support through online catalogue access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy