SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1301FS-M5-04A, Inlet Male, M5
- RS Stock No.:
- 392-727
- Mfr. Part No.:
- AS1301FS-M5-04A
- Brand:
- SMC
Subtotal (1 unit)*
£12.49
(exc. VAT)
£14.99
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.49 |
*price indicative
- RS Stock No.:
- 392-727
- Mfr. Part No.:
- AS1301FS-M5-04A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 4 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Model Number | AS1301FS-M5-04A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 4 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Model Number AS1301FS-M5-04A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, M5 x0.8 Inlet Connection size, Zinc Alloy - AS1301FS-M5-04A
This pneumatic silencer & exhaust restrictor function fitting provides controlled exhaust flow and noise attenuation for pneumatic systems. Intended for industrial automation and mechanical assemblies, it accepts a metric M5 male inlet and delivers a push-in 4mm outlet. The unit is constructed from zinc alloy and is designed for use within typical factory environments where regulated exhaust and Compact installation are required.
Features & Benefits
• Maximum operating pressure 1 MPa enables steady system control
• Proof pressure 1.5 MPa gives protection against overpressure events
• Operating temperature up to 60°C supports warm process environments
• Minimum operating pressure 0.1 MPa allows functionality at low supply pressures
• Metric M5 male push-in connection simplifies installation and service
• RoHS compliance reduces hazardous-substance concerns during procurement
• Proof pressure 1.5 MPa gives protection against overpressure events
• Operating temperature up to 60°C supports warm process environments
• Minimum operating pressure 0.1 MPa allows functionality at low supply pressures
• Metric M5 male push-in connection simplifies installation and service
• RoHS compliance reduces hazardous-substance concerns during procurement
**Applications**
• Suitable for flow regulation on pick-and-place pneumatic actuators
• Ideal for use in Electronic Assembly line exhaust control
• Used with pneumatic manifolds in control cabinets requiring Compact silencing
• Can be used for speed control on mechanical pickers and grippers
• Ideal for use in Electronic Assembly line exhaust control
• Used with pneumatic manifolds in control cabinets requiring Compact silencing
• Can be used for speed control on mechanical pickers and grippers
What connection types does it require to integrate with existing tubing?
It uses a metric M5 male inlet thread and a 4mm push-in outlet for direct tubing attachment.
How does it behave under transient pressure spikes?
The fitting withstands short-term overpressure up to its 1.5 MPa proof pressure without permanent deformation.
What ambient temperatures are acceptable for continuous operation?
Continuous operation is supported between -5°C and 60°C to suit a range of workshop conditions.
Which material characteristics affect compatibility with pneumatic media?
The zinc-alloy body offers mechanical durability and is suitable for standard compressed Air applications where metal fittings are required.
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC JAS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
