SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1201FS-M5-06A, Inlet Male, M5

Subtotal (1 unit)*

£12.49

(exc. VAT)

£14.99

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 6 left, shipping from 23 November 2026
  • Plus 16 left, shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.49

*price indicative

RS Stock No.:
392-716
Mfr. Part No.:
AS1201FS-M5-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

One-touch Fitting

Inlet Connection Type

M5

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

Metric

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Outlet Port Gender

Male

Material

PBT, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS1201FS-M5-06A

Proof Pressure

1.5MPa

COO (Country of Origin):
JP

SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, M5 Inlet Thread, 6mm Outlet size - AS1201FS-M5-06A


This pneumatic silencer & exhaust restrictor function fitting is a Compact component designed to control exhaust flow and reduce noise in pneumatic systems. It connects an M5 male inlet thread to a 6mm one-touch outlet and is intended for use where flow regulation and muffling are required within industrial automation and mechanical assemblies.

Features & Benefits


• Operates across 0.1–1MPa for adaptable system control
• Withstands temperatures from -5 to 60°C for varied environments
• Proof pressure rated to 1.5MPa for high-pressure resilience
• Inlet machined from brass for robust connection integrity
• Body utilises polybutylene terephthalate for chemical resistance
• Conforms to RoHS for restricted-substance compliance

**Applications**


• Suitable for valve exhaust noise reduction in automation panels
• Ideal for speed control on pneumatic actuators and cylinders
• Used with electronic control stations requiring Compact muffling
• Can be used for pressure modulation in pneumatic tooling
• Suitable for integration into electrical enclosures with one-touch tubing

What inlet and outlet connection types does it use?


It has an M5x0.8 male inlet thread and a 6mm one-touch male outlet for quick tubing attachment.

How does the material selection affect durability?


The combination of brass at the inlet and polybutylene terephthalate for the body provides metal strength at the connection and polymer resistance to oils and general pneumatic media.

What is the maximum safe working pressure?


The fitting is specified for continuous operation up to 1MPa with a proof pressure of 1.5MPa to verify structural integrity.

Are there environmental limits for installation?


It is suitable for environments where ambient temperatures remain between -5 and 60°C and for systems compliant with RoHS restricted-substance requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy