SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1301F-M5-06A, Inlet Male, M5
- RS Stock No.:
- 392-724
- Mfr. Part No.:
- AS1301F-M5-06A
- Brand:
- SMC
Subtotal (1 unit)*
£7.09
(exc. VAT)
£8.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.09 |
*price indicative
- RS Stock No.:
- 392-724
- Mfr. Part No.:
- AS1301F-M5-06A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Push-in | |
| Product Type | Pneumatic Silencer & Exhaust Restrictor Function Fitting | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Male | |
| Material | Zinc Alloy | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS1301F-M5-06A | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Push-in | ||
Product Type Pneumatic Silencer & Exhaust Restrictor Function Fitting | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Male | ||
Material Zinc Alloy | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS1301F-M5-06A | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, M5 x0.8 Inlet Connection size, 6mm Outlet Connection size - AS1301F-M5-06A
This pneumatic silencer & exhaust restrictor function fitting reduces exhaust noise while controlling downstream flow in compressed-air systems. Designed for inline installation on metric threads, it combines a flow-control element with an integrated muffler to moderate exhaust speed and attenuate sound in automation and mechanical assemblies. Constructed for general industrial environments, it operates across typical pneumatic pressure and temperature ranges.
Features & Benefits
• Maximum working pressure 1MPa for robust system control
• Proof pressure 1.5MPa to withstand pressure surges
• Operating temperature range -5°C to 60°C for varied environments
• Push-in 6mm outlet for quick tubing connection and maintenance
• Zinc alloy construction providing mechanical durability
• Metric M5 male inlet for straightforward panel or manifold fitting
• Proof pressure 1.5MPa to withstand pressure surges
• Operating temperature range -5°C to 60°C for varied environments
• Push-in 6mm outlet for quick tubing connection and maintenance
• Zinc alloy construction providing mechanical durability
• Metric M5 male inlet for straightforward panel or manifold fitting
**Applications**
• Suitable for speed regulation of pneumatic actuators
• Ideal for exhaust muffling on pneumatic valves
• Used with control panels requiring Compact flow control
• Can be used for retrofitting plant equipment to reduce noise
• Used for pneumatic tooling where fine exhaust adjustment is needed
• Ideal for exhaust muffling on pneumatic valves
• Used with control panels requiring Compact flow control
• Can be used for retrofitting plant equipment to reduce noise
• Used for pneumatic tooling where fine exhaust adjustment is needed
What thread type is required for installation?
The fitting uses a metric M5 male inlet thread compatible with M5 x 0.8 tapped ports.
How does the outlet Interface with tubing?
The outlet is a push-in 6mm connector that allows Rapid insertion and release of pneumatic tubing without additional fittings.
What environmental approvals does it meet?
It complies with RoHS restrictions concerning hazardous substances in electrical and electronic equipment.
What are the minimum pressure limits for effective operation?
Functional control begins from a minimum operating pressure of 0.1MPa to ensure consistent flow regulation.
Related links
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS3 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS2 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS1 Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male,
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
