SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting, AS1201FS-M5-04A, Inlet Male, M5

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
392-715
Mfr. Part No.:
AS1201FS-M5-04A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Silencer & Exhaust Restrictor Function Fitting

Outlet Connection Type

One-touch Fitting

Inlet Connection Type

M5

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

4 mm

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Material

PBT, Brass

Outlet Port Gender

Male

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS1201FS-M5-04A

COO (Country of Origin):
JP

SMC Series AS Pneumatic Silencer & Exhaust Restrictor Function Fitting, M5 Inlet Thread, 4mm Outlet size - AS1201FS-M5-04A


This pneumatic silencer & exhaust restrictor function fitting is designed to control exhaust flow and reduce noise in compressed-air systems. It connects directly to an M5 inlet and provides a 4mm one-touch outlet for Rapid tubing attachment, offering a Compact solution for flow restriction and acoustic damping in automated and mechanical assemblies.

Features & Benefits


• Maximum operating pressure 1MPa delivers consistent control
• Proof pressure 1.5MPa increases safety margin during pressure spikes
• Operates from -5°C to 60°C for varied environmental conditions
• Inlet thread M5x0.8 with brass internal parts ensures secure connection
• Polybutylene terephthalate body for chemical and wear resistance

**Applications**


• Suitable for flow regulation on pneumatic actuators in automation
• Ideal for noise reduction in electronic test rigs and test benches
• Used with pneumatic control panels requiring Compact exhaust management
• Can be used for speed control on small cylinders in mechanical assemblies

What inlet and outlet interfaces does it provide?


It uses a male M5 metric inlet thread and a male one-touch 4mm outlet for push-fit tubing connection.

How does material selection affect performance?


The polymer body offers resistance to common pneumatic fluids while internal brass components provide Durable sealing at threaded connections.

What environmental limits should be observed during installation?


It is rated to function down to -5°C and up to 60°C, so installations outside that range may affect performance.

Are there any regulatory restrictions to consider?


The component conforms to RoHS requirements limiting hazardous substances in its construction.

How does the device manage sudden pressure excursions?


It is specified with a proof pressure of 1.5MPa, providing a margin above normal operating pressure to tolerate transient overpressure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy