Norgren, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 220-3247
- Mfr. Part No.:
- 101670818
- Brand:
- Norgren
Bulk discount available
Subtotal (1 bag of 5 units)*
£44.95
(exc. VAT)
£53.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £44.95 | £8.99 |
| 5 - 9 | £44.04 | £8.808 |
| 10 + | £43.13 | £8.626 |
*price indicative
- RS Stock No.:
- 220-3247
- Mfr. Part No.:
- 101670818
- Brand:
- Norgren
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Connector A | Push In 8 mm | |
| Connector B | Push In 8 mm | |
| Connection Style | Threaded-to-Tube | |
| Maximum Operating Pressure | 18 Bar | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Connector A Push In 8 mm | ||
Connector B Push In 8 mm | ||
Connection Style Threaded-to-Tube | ||
Maximum Operating Pressure 18 Bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The IMI Norgren, PNEUFIT 10 series Push-in fittings has Nickel plated brass body. All BSP taper threads pre-coated with nonPTFE based sealant. Straight adaptors feature internal hexagon for Allen key.
BSP threads
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Very compact units
Easy tube insertion for rapid assembly of pneumatic circuits
Positive tube anchorage
VMQ free O-rings
Related links
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Threaded-to-Tube Connection Style
- Norgren Pneufit C Series Tube-to-Tube Connection Style
- Norgren Pneufit C Series Push-in Fitting Tube-to-Tube Connection Style, C00200806
- Norgren Threaded-to-Tube Connection Style
- Norgren PNEUFIT 10 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style,
- Norgren Straight Fitting Threaded-to-Tube Connection Style, C01250838

