Norgren Pneufit C Series, 3/8 in, R

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£62.73

(exc. VAT)

£75.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£62.73£6.273
5 - 9£61.46£6.146
10 +£60.20£6.02

*price indicative

RS Stock No.:
220-3563
Mfr. Part No.:
C01670838
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Fitting

Connection Thread Size

3/8 in

Connection Thread Standard

R

Series

Pneufit C

Material

Plastic

Tube Connection Size

8mm

Tube Connection Type

Push-in

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren pneufit C push in fitting uses compressed air to operate different mechanism and has releasable stainless steel grab-ring to grip PA or PUR tube. Assembly time can be reduced to the minimum by using the parallel threaded version, or choose

Ambient/Media temperature -20°C to +60 °C

Operating pressure of 10 bar max

Vacuum is 750mm of Hg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy