Norgren Pneufit C Series, Female, 1/4 in, G

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£59.84

(exc. VAT)

£71.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4£59.84£5.984
5 - 9£58.62£5.862
10 +£57.44£5.744

*price indicative

RS Stock No.:
218-0579
Mfr. Part No.:
C02670828
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Pneumatic Fitting

Connection Thread Size

1/4 in

Connection Thread Standard

G

Series

Pneufit C

Connection Gender

Female

Material

Plastic

Tube Connection Size

8mm

Tube Connection Type

Push-in

Maximum Operating Temperature

60°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren swivel tee adaptor from pneufit C fitting is ready to use, offering fast assembly with no need for tools and providing optimum flow.

Releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer)

Nickel plated brass components provide corrosion and contamination resistance and an extended life

Immediate quality sealing using silicone free U-packing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy