Festo QSY Series Push-in Fitting, R 1/2 Male to 10 mm, Threaded-to-Tube Connection Style, 133196
- RS Stock No.:
- 651-963
- Mfr. Part No.:
- QSY-1/2-10
- Brand:
- Festo
Subtotal (1 unit)*
£9.75
(exc. VAT)
£11.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.75 |
*price indicative
- RS Stock No.:
- 651-963
- Mfr. Part No.:
- QSY-1/2-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connector A | R 1/2 Male | |
| Connector B | 10 mm | |
| Pneumatic Fitting Type | Push-in Fitting | |
| Connection Style | Threaded-to-Tube | |
| Threaded Connection | R 1/2 Male | |
| Manufacturer Series | QSY | |
| Model Number p | 133196 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connector A R 1/2 Male | ||
Connector B 10 mm | ||
Pneumatic Fitting Type Push-in Fitting | ||
Connection Style Threaded-to-Tube | ||
Threaded Connection R 1/2 Male | ||
Manufacturer Series QSY | ||
Model Number p 133196 | ||
- COO (Country of Origin):
- JP
The Festo push-in Y-fitting is engineered for seamless integration in a variety of pneumatic applications, offering versatility and reliability. Designed with a Y-shape configuration, it allows for efficient distribution of compressed air or liquids, ensuring optimal performance. With a nominal size of 7.8 mm and robust construction using materials such as nickel-plated brass and high-alloy stainless steel, this fitting is not only durable but also complies with RoHS regulations. Its operational capabilities range from -0.095 MPa to 0.6 MPa, accommodating various operating environments while being flexible enough to adapt to different mounting positions. This Y-fitting ensures that your system operates efficiently and effectively.
Operating temperature range from -10 °C to 80 °C suitable for diverse applications
Nominal torque of 26 Nm ensures secure fittings to maintain pressure integrity
Low corrosion stress classification suitable for less demanding environments
Easy to install with a male thread and connection for tubing of 10 mm diameter
Nominal torque of 26 Nm ensures secure fittings to maintain pressure integrity
Low corrosion stress classification suitable for less demanding environments
Easy to install with a male thread and connection for tubing of 10 mm diameter
Related links
- Festo QSY Series Y Fitting Threaded-to-Tube Connection Style, 153139
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153151
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153156
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130611
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 153155
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130814
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 130810
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection Style, 133151

