SMC SZ3000 Series One-touch Fitting, 6 mm to 6 mm, Tube-to-Tube Connection Style, SZ3000-73-2A-L6
- RS Stock No.:
- 645-994
- Mfr. Part No.:
- SZ3000-73-2A-L6
- Brand:
- SMC
Subtotal (1 unit)*
£6.56
(exc. VAT)
£7.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.56 |
*price indicative
- RS Stock No.:
- 645-994
- Mfr. Part No.:
- SZ3000-73-2A-L6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Connector B | 6 mm | |
| Pneumatic Fitting Type | One-touch Fitting | |
| Connection Style | Tube-to-Tube | |
| Manufacturer Series | SZ3000 | |
| Model Number p | SZ3000-73-2A-L6 | |
Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Connector B 6 mm | ||
Pneumatic Fitting Type One-touch Fitting | ||
Connection Style Tube-to-Tube | ||
Manufacturer Series SZ3000 | ||
Model Number p SZ3000-73-2A-L6 | ||
- COO (Country of Origin):
- JP
The SMC Elbow fitting for the NEW SY3000 manifold is a precisely engineered component designed to connect piping at a 90-degree angle, facilitating smooth directional changes within pneumatic systems. This fitting ensures secure, leak-proof connections and is built to maintain the durability and efficiency of the SY3000 manifold setup.
One touch fitting assembly for ø6
Related links
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-73-1A-L6
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-73-2A-L4
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-74-1A-L6
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-73-1A-L4
- SMC KPT Series One-touch Fitting Threaded-to-Tube Connection Style, KPT06-00
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2VD06-02NS
- SMC KQ2 Series One-touch Fitting Threaded-to-Tube Connection Style, KQ2L06-U02N
- SMC KXL Series One-touch Fitting Threaded-to-Tube Connection Style, KXL06-02S

