SMC SZ3000 Series Elbow Threaded-toTube Adaptor, 6 mm, Threaded-to-Tube Connection Style, SZ3000-73-1A-L6
- RS Stock No.:
- 623-824
- Mfr. Part No.:
- SZ3000-73-1A-L6
- Brand:
- SMC
Subtotal (1 unit)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.42 |
*price indicative
- RS Stock No.:
- 623-824
- Mfr. Part No.:
- SZ3000-73-1A-L6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector A | 6 mm | |
| Pneumatic Fitting Type | Elbow Threaded-toTube Adaptor | |
| Connection Style | Threaded-to-Tube | |
| Manufacturer Series | SZ3000 | |
| Model Number p | SZ3000-73-1A-L6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector A 6 mm | ||
Pneumatic Fitting Type Elbow Threaded-toTube Adaptor | ||
Connection Style Threaded-to-Tube | ||
Manufacturer Series SZ3000 | ||
Model Number p SZ3000-73-1A-L6 | ||
- COO (Country of Origin):
- JP
The SMC elbow fitting, used for NEW SY3000 MFLD, is a durable and compact connector designed to change the direction of air flow in pneumatic systems. It ensures a secure fit and reliable performance, making it ideal for use with the SY3000 series manifold.
Lightweight design
High corrosion resistance
Easy installation
Secure connection
High corrosion resistance
Easy installation
Secure connection
Related links
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-73-1A-L4
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-74-1A-L6
- SMC SZ3000 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, SZ3000-73-2A-L4
- SMC SZ3000 Series One-touch Fitting Tube-to-Tube Connection Style, SZ3000-73-2A-L6
- SMC KQ2 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, KQ2LU06-02AS
- SMC KQ2 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, KQ2LU06-M5A
- Norgren Elbow Threaded-toTube Adaptor, R 1/8 to Push In 6 mm
- SMC KQ2 Series Elbow Threaded-toTube Adaptor Threaded-to-Tube Connection Style, KQ2LF12-04A

