SMC KQ2 Series, KQ2VD06-02NS Pneumatic Fitting, Stainless Steel (Internal), PBT, Brass Brass, Grey, White, 15 mm R 1/4,
- RS Stock No.:
- 364-849
- Mfr. Part No.:
- KQ2VD06-02NS
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
£99.04
(exc. VAT)
£118.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £99.04 | £9.904 |
*price indicative
- RS Stock No.:
- 364-849
- Mfr. Part No.:
- KQ2VD06-02NS
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Fitting | |
| Sub Type | One-Touch Fitting | |
| Connection Size A | 15 mm | |
| Connection Type A | R 1/4 | |
| Connection Size B | R 1/4 Male | |
| Connection Type | Threaded-to-Tube | |
| Connection Type B | Threaded Male | |
| Thread Standard | ISO Metric Fine | |
| Series | KQ2 | |
| Thread Size | M8 x 1.25 | |
| Material | Stainless Steel (Internal), PBT, Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Finish | Brass, Grey, White | |
| Maximum Operating Pressure | 1 Mpa | |
| Model Number | KQ2VD06-02NS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Fitting | ||
Sub Type One-Touch Fitting | ||
Connection Size A 15 mm | ||
Connection Type A R 1/4 | ||
Connection Size B R 1/4 Male | ||
Connection Type Threaded-to-Tube | ||
Connection Type B Threaded Male | ||
Thread Standard ISO Metric Fine | ||
Series KQ2 | ||
Thread Size M8 x 1.25 | ||
Material Stainless Steel (Internal), PBT, Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Finish Brass, Grey, White | ||
Maximum Operating Pressure 1 Mpa | ||
Model Number KQ2VD06-02NS | ||
- COO (Country of Origin):
- JP
The SMC KQ2 one touch fittings are specially designed packing provides positive sealing under pressure without the reduced flow common with compression fittings. The KQ2 release collar releases both the chuck and collet to provide a low disconnection force for easy removal of the tubing.
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0MPa
Related links
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass White,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass,
- SMC KQ2 Series Stainless Steel (Internal) Brass Brass


